
DRR 60116 | |
|---|---|
DigiKey Part Number | 3746-DRR60116-ND |
Manufacturer | |
Manufacturer Product Number | DRR 60116 |
Description | SWITCH ROTARY HEXADECIMAL INV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,61000 Kč | 90,61 Kč |
| 10 | 78,92500 Kč | 789,25 Kč |
| 25 | 74,64640 Kč | 1 866,16 Kč |
| 50 | 71,53020 Kč | 3 576,51 Kč |
| 100 | 68,52650 Kč | 6 852,65 Kč |
| 250 | 64,71880 Kč | 16 179,70 Kč |
| 500 | 61,96176 Kč | 30 980,88 Kč |
| 1 000 | 59,30947 Kč | 59 309,47 Kč |
| Unit Price without VAT: | 90,61000 Kč |
|---|---|
| Unit Price with VAT: | 109,63810 Kč |

