
DPW 1 AG-O | |
---|---|
DigiKey Part Number | 3746-DPW1AG-O-ND |
Manufacturer | |
Manufacturer Product Number | DPW 1 AG-O |
Description | SWITCH PUSHBUTTON ILLUM OFF - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Orange | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 186,64000 Kč | 186,64 Kč |
10 | 162,64100 Kč | 1 626,41 Kč |
25 | 153,78360 Kč | 3 844,59 Kč |
50 | 147,34720 Kč | 7 367,36 Kč |
100 | 141,13570 Kč | 14 113,57 Kč |
250 | 133,27036 Kč | 33 317,59 Kč |
500 | 127,57876 Kč | 63 789,38 Kč |
1 000 | 122,10608 Kč | 122 106,08 Kč |
Unit Price without VAT: | 186,64000 Kč |
---|---|
Unit Price with VAT: | 225,83440 Kč |