
DHS 910 | |
|---|---|
DigiKey Part Number | 3746-DHS910TR-ND - Tape & Reel (TR) 3746-DHS910CT-ND - Cut Tape (CT) 3746-DHS910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 910 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.083" (2.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.541" (13.74mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 81,70300 Kč | 817,03 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 100 | 67,48550 Kč | 6 748,55 Kč |
| 250 | 62,75296 Kč | 15 688,24 Kč |
| 500 | 59,56376 Kč | 29 781,88 Kč |
| 1 000 | 58,18315 Kč | 58 183,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,18104 Kč | 108 362,08 Kč |
| 4 000 | 51,95756 Kč | 207 830,24 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

