Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS 908

DigiKey Part Number
3746-DHS908TR-ND - Tape & Reel (TR)
3746-DHS908CT-ND - Cut Tape (CT)
3746-DHS908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHS 908
Description
DUAL-IN-LINE SWITCH, HALF-PITCH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.083" (2.10mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 105°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.441" (11.20mm)
Mechanical Life
2,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1070,84700 Kč708,47 Kč
2565,64800 Kč1 641,20 Kč
10058,50460 Kč5 850,46 Kč
25054,37224 Kč13 593,06 Kč
50051,58074 Kč25 790,37 Kč
1 00049,87130 Kč49 871,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00046,85525 Kč93 710,50 Kč
4 00044,89819 Kč179 592,76 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč