
DHS 608 | |
|---|---|
DigiKey Part Number | 3746-DHS608TR-ND - Tape & Reel (TR) 3746-DHS608CT-ND - Cut Tape (CT) 3746-DHS608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 608 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.445" (11.30mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHS108LD | Excel Cell Electronic Co., Ltd. | 291 | 5916-EHS108LDCT-ND | 38,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 54,30800 Kč | 543,08 Kč |
| 25 | 50,34520 Kč | 1 258,63 Kč |
| 100 | 44,84770 Kč | 4 484,77 Kč |
| 250 | 41,64260 Kč | 10 410,65 Kč |
| 500 | 39,46736 Kč | 19 733,68 Kč |
| 1 000 | 37,50924 Kč | 37 509,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,76489 Kč | 71 529,78 Kč |
| 4 000 | 34,22424 Kč | 136 896,96 Kč |
| 6 000 | 33,41246 Kč | 200 474,76 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

