
DHS 606 | |
|---|---|
DigiKey Part Number | 3746-DHS606TR-ND - Tape & Reel (TR) 3746-DHS606CT-ND - Cut Tape (CT) 3746-DHS606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 606 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.344" (8.75mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHS106LD | Excel Cell Electronic Co., Ltd. | 1 990 | 5916-EHS106LDCT-ND | 35,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 49,92800 Kč | 499,28 Kč |
| 25 | 46,29920 Kč | 1 157,48 Kč |
| 100 | 41,24180 Kč | 4 124,18 Kč |
| 250 | 38,28404 Kč | 9 571,01 Kč |
| 500 | 36,27314 Kč | 18 136,57 Kč |
| 1 000 | 34,46142 Kč | 34 461,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,84523 Kč | 65 690,46 Kč |
| 4 000 | 31,41688 Kč | 125 667,52 Kč |
| 6 000 | 30,66353 Kč | 183 981,18 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |

