
DBP 2007 N | |
|---|---|
DigiKey Part Number | 3746-DBP2007N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2007 N |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Knitter-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.761" (19.33mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 24 | 38,61750 Kč | 926,82 Kč |
| 48 | 36,44938 Kč | 1 749,57 Kč |
| 120 | 33,77025 Kč | 4 052,43 Kč |
| 264 | 31,66955 Kč | 8 360,76 Kč |
| 504 | 30,10103 Kč | 15 170,92 Kč |
| 1 008 | 28,57680 Kč | 28 805,41 Kč |
| 2 520 | 26,80867 Kč | 67 557,85 Kč |
| 5 016 | 25,65701 Kč | 128 695,56 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |

