


9K 00 80 168 US | |
|---|---|
DigiKey Part Number | 2172-9K0080168US-ND |
Manufacturer | |
Manufacturer Product Number | 9K 00 80 168 US |
Description | 12 PC 1000V INSULATED ELECTRICAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Electrical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | Electrical | |
Contents | 12 Pieces - Assorted Hand Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 828,47000 Kč | 7 828,47 Kč |
| 5 | 7 256,53000 Kč | 36 282,65 Kč |
| 10 | 7 023,51600 Kč | 70 235,16 Kč |
| 25 | 6 727,25520 Kč | 168 181,38 Kč |
| Unit Price without VAT: | 7 828,47000 Kč |
|---|---|
| Unit Price with VAT: | 9 472,44870 Kč |










