
97 52 14 | |
|---|---|
DigiKey Part Number | 2172-975214-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 14 |
Description | CRIMPING PLIERS FOR NON-INSULATE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Adjustable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.10 ~ 1.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 340,00000 Kč | 5 340,00 Kč |
| Unit Price without VAT: | 5 340,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 461,40000 Kč |











