
97 52 09 | |
|---|---|
DigiKey Part Number | 2172-975209-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 09 |
Description | CRIMPING PLIERS FOR INSULATED AN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | For Use With/Related Products Ferrules |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 4-8 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 10.00 ~ 25.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 390,26000 Kč | 4 390,26 Kč |
| 5 | 4 069,41200 Kč | 20 347,06 Kč |
| 10 | 3 938,67900 Kč | 39 386,79 Kč |
| 25 | 3 772,40840 Kč | 94 310,21 Kč |
| Unit Price without VAT: | 4 390,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 312,21460 Kč |


