Tool Die Set For Contacts, 0.5 ~ 2.5mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 49 54

DigiKey Part Number
2172-974954-ND
Manufacturer
Manufacturer Product Number
97 49 54
Description
CRIMPING DIE FOR MODULAR PLUGS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 0.5 ~ 2.5mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Contacts, 0.5 ~ 2.5mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 936,00000 Kč4 936,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 936,00000 Kč
Unit Price with VAT:5 972,56000 Kč