
97 49 04 | |
|---|---|
DigiKey Part Number | 2172-974904-ND |
Manufacturer | |
Manufacturer Product Number | 97 49 04 |
Description | CRIMPING DIE FOR NON-INSULATED O |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular Plugs, 14-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular Plugs, 14-26 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 877,36000 Kč | 2 877,36 Kč |
| 5 | 2 666,91400 Kč | 13 334,57 Kč |
| 10 | 2 581,20000 Kč | 25 812,00 Kč |
| 25 | 2 472,18680 Kč | 61 804,67 Kč |
| Unit Price without VAT: | 2 877,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 481,60560 Kč |


