Cable Cutter Circular 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Cutter Circular 6.25" (158.8mm)
KNIPEX Wire Rope Cutter - 95 62 160

95 62 160

DigiKey Part Number
2172-9562160-ND
Manufacturer
Manufacturer Product Number
95 62 160
Description
WIRE ROPE CUTTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
6.25" (158.8mm)
Features
Soft Grips
Capacity
4mm Dia, 6mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 120,03000 Kč1 120,03 Kč
51 050,11000 Kč5 250,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 120,03000 Kč
Unit Price with VAT:1 355,23630 Kč