
94 15 215 | |
|---|---|
DigiKey Part Number | 2172-9415215-ND |
Manufacturer | |
Manufacturer Product Number | 94 15 215 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ribbon Cable Cutter Straight 8.46" (215.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ribbon Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 8.46" (215.0mm) | |
Features | Chrome Finish | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,70000 Kč | 2 240,70 Kč |
| 5 | 2 076,91200 Kč | 10 384,56 Kč |
| 10 | 2 010,11800 Kč | 20 101,18 Kč |
| 25 | 1 925,20600 Kč | 48 130,15 Kč |
| Unit Price without VAT: | 2 240,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 711,24700 Kč |


