92 84 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 84 18

DigiKey Part Number
2172-928418-ND
Manufacturer
Manufacturer Product Number
92 84 18
Description
PRECISION TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Serrated Flat Fine 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Serrated
Tip Style
Flat
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.92" (125.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,81000 Kč386,81 Kč
5358,52600 Kč1 792,63 Kč
10346,96500 Kč3 469,65 Kč
25332,28000 Kč8 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:386,81000 Kč
Unit Price with VAT:468,04010 Kč