Tweezers Heat Resistant, Serrated Flat Blunt 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 69 84

DigiKey Part Number
2172-926984-ND
Manufacturer
Manufacturer Product Number
92 69 84
Description
PLASTIC TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Heat Resistant, Serrated Flat Blunt 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Heat Resistant, Serrated
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
594,61600 Kč473,08 Kč
1091,57200 Kč915,72 Kč
2587,69600 Kč2 192,40 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč