
92 28 72 ESD | |
|---|---|
DigiKey Part Number | 2172-922872ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 28 72 ESD |
Description | PRECISION TWEEZERS ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed 5.31" (135.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.31" (135.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,62000 Kč | 631,62 Kč |
| 5 | 585,42400 Kč | 2 927,12 Kč |
| 10 | 566,56800 Kč | 5 665,68 Kč |
| 25 | 542,61360 Kč | 13 565,34 Kč |
| Unit Price without VAT: | 631,62000 Kč |
|---|---|
| Unit Price with VAT: | 764,26020 Kč |

