Tweezers Anti-Magnetic, ESD Safe Pointed Extra Fine 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 21 03 ESD

DigiKey Part Number
2172-922103ESD-ND
Manufacturer
Manufacturer Product Number
92 21 03 ESD
Description
5 1/2" STAINLESS STEEL GRIPPING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Extra Fine 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
5.50" (139.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1657,87000 Kč657,87 Kč
5609,82400 Kč3 049,12 Kč
10590,19100 Kč5 901,91 Kč
25565,22400 Kč14 130,60 Kč
Manufacturers Standard Package
Unit Price without VAT:657,87000 Kč
Unit Price with VAT:796,02270 Kč