Tweezers Anti-Magnetic, ESD Safe Cylindrical Barrel 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 16 02 ESD

DigiKey Part Number
2172-921602ESD-ND
Manufacturer
Manufacturer Product Number
92 16 02 ESD
Description
4 3/4" STAINLESS STEEL POSITIONI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Cylindrical Barrel 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Cylindrical
Tip Type
Barrel
Tip Shape
Angled
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1895,14000 Kč895,14 Kč
5829,58800 Kč4 147,94 Kč
10802,90100 Kč8 029,01 Kč
25768,95520 Kč19 223,88 Kč
Manufacturers Standard Package
Unit Price without VAT:895,14000 Kč
Unit Price with VAT:1 083,11940 Kč