92 11 01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 11 01

DigiKey Part Number
2172-921101-ND
Manufacturer
Manufacturer Product Number
92 11 01
Description
4 1/2" STAINLESS STEEL CUTTING T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Cutter End Cutter 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 029,42000 Kč2 029,42 Kč
51 880,90400 Kč9 404,52 Kč
101 820,44200 Kč18 204,42 Kč
251 743,54280 Kč43 588,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 029,42000 Kč
Unit Price with VAT:2 455,59820 Kč