
86 09 250 V01 | |
|---|---|
DigiKey Part Number | 2172-8609250V01-ND |
Manufacturer | |
Manufacturer Product Number | 86 09 250 V01 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jaws | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 5 | 220,94000 Kč | 1 104,70 Kč |
| 10 | 213,80200 Kč | 2 138,02 Kč |
| 25 | 204,75560 Kč | 5 118,89 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |



