Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79 62 125 ESD

DigiKey Part Number
2172-7962125ESD-ND
Manufacturer
Manufacturer Product Number
79 62 125 ESD
Description
DIAGONAL CUTTERS-ESD-COM GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Bevel
Manufacturer
Knipex Tools LP
Length - Overall
5.00" (127.0mm)
Packaging
Bulk
Features
ESD Safe, Soft Grips
Part Status
Active
Capacity
0.8mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire
Type
Side (Diagonal)
Base Product Number
Shape
Oval
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 234,46000 Kč2 234,46 Kč
52 070,95200 Kč10 354,76 Kč
102 004,38000 Kč20 043,80 Kč
251 919,69880 Kč47 992,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 234,46000 Kč
Unit Price with VAT:2 703,69660 Kč