
79 52 125 | |
|---|---|
DigiKey Part Number | 2172-7952125-ND |
Manufacturer | |
Manufacturer Product Number | 79 52 125 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 0.8mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 929,09000 Kč | 1 929,09 Kč |
| 5 | 1 787,93800 Kč | 8 939,69 Kč |
| 10 | 1 730,44500 Kč | 17 304,45 Kč |
| 25 | 1 657,33840 Kč | 41 433,46 Kč |
| Unit Price without VAT: | 1 929,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 334,19890 Kč |










