
78 13 125 ESD | |
|---|---|
DigiKey Part Number | 2172-7813125ESD-ND |
Manufacturer | |
Manufacturer Product Number | 78 13 125 ESD |
Description | SUPER-KNIPS-ESD-COMFORT GRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,95000 Kč | 869,95 Kč |
| 5 | 806,24000 Kč | 4 031,20 Kč |
| 10 | 780,30700 Kč | 7 803,07 Kč |
| 25 | 747,31040 Kč | 18 682,76 Kč |
| Unit Price without VAT: | 869,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,63950 Kč |


