


74 02 180 | |
|---|---|
DigiKey Part Number | 2172-7402180-ND |
Manufacturer | |
Manufacturer Product Number | 74 02 180 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 7.25" (184.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 7.25" (184.2mm) | |
Features | High Leverage, Soft Grips | |
Capacity | 2.8mm Dia Hard Wire, 4mm Dia Medium Wire, 2.4mm Dia Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,81000 Kč | 1 001,81 Kč |
| 5 | 928,57400 Kč | 4 642,87 Kč |
| 10 | 898,69300 Kč | 8 986,93 Kč |
| 25 | 860,70800 Kč | 21 517,70 Kč |
| Unit Price without VAT: | 1 001,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,19010 Kč |

