


73 71 180 | |
|---|---|
DigiKey Part Number | 2172-7371180-ND |
Manufacturer | |
Manufacturer Product Number | 73 71 180 |
Description | TWINFORCE DIAGONAL SUPER CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 7.25" (184.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 7.25" (184.2mm) | |
Features | High Leverage | |
Capacity | 3.2mm Dia Hard Wire, 4.8mm Dia Medium Wire, 3.2mm Dia Piano Wire, 5.556mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 912,71000 Kč | 1 912,71 Kč |
| 5 | 1 772,73600 Kč | 8 863,68 Kč |
| 10 | 1 715,74700 Kč | 17 157,47 Kč |
| 25 | 1 643,25320 Kč | 41 081,33 Kč |
| Unit Price without VAT: | 1 912,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 314,37910 Kč |

