Side (Diagonal) Cutter Angled, 85° Flush 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72 21 160

DigiKey Part Number
2172-7221160-ND
Manufacturer
Manufacturer Product Number
72 21 160
Description
DIAGONAL FLUSH CUTTERS FOR PLAST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 85° Flush 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 85°
Cut Edge
Flush
Length - Overall
6.25" (158.8mm)
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 706,30000 Kč1 706,30 Kč
51 581,52800 Kč7 907,64 Kč
101 530,67000 Kč15 306,70 Kč
251 465,99640 Kč36 649,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 706,30000 Kč
Unit Price with VAT:2 064,62300 Kč