


71 01 160 | |
|---|---|
DigiKey Part Number | 2172-7101160-ND |
Manufacturer | |
Manufacturer Product Number | 71 01 160 |
Description | KNIPEX COBOLT COMPACT CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter Chrome Vanadium Molybdenum Steel, Soft Grips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bolt Cutter | |
Features | Chrome Vanadium Molybdenum Steel, Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,70000 Kč | 1 167,70 Kč |
| 5 | 1 082,27800 Kč | 5 411,39 Kč |
| 10 | 1 052,00000 Kč | 10 520,00 Kč |
| Unit Price without VAT: | 1 167,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,91700 Kč |

