


70 06 140 | |
|---|---|
DigiKey Part Number | 2172-7006140-ND |
Manufacturer | |
Manufacturer Product Number | 70 06 140 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 5.51" (140.0mm) | |
Features | Chrome Finish, Insulated to 1000V, Soft Grips | |
Capacity | 1.8mm Dia Hard Wire, 2.5mm Dia Medium Wire, 4mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,96000 Kč | 1 025,96 Kč |
| 5 | 950,79000 Kč | 4 753,95 Kč |
| 10 | 920,19500 Kč | 9 201,95 Kč |
| 25 | 881,29440 Kč | 22 032,36 Kč |
| Unit Price without VAT: | 1 025,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,41160 Kč |

