



16 95 02 SB | |
|---|---|
DigiKey Part Number | 2172-169502SB-ND |
Manufacturer | |
Manufacturer Product Number | 16 95 02 SB |
Description | ERGOSTRIP METRIC SIZES LEFT HND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For Coaxial Cable, 4.8 ~ 7.5mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Coaxial Cable, 4.8 ~ 7.5mm Cable Diameter | |
Features | Ergonomic, Soft Grips | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,22000 Kč | 1 393,22 Kč |
| 5 | 1 291,25200 Kč | 6 456,26 Kč |
| 10 | 1 249,73800 Kč | 12 497,38 Kč |
| 25 | 1 196,91120 Kč | 29 922,78 Kč |
| Unit Price without VAT: | 1 393,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,79620 Kč |


