
16 50 145 E01 | |
|---|---|
DigiKey Part Number | 2172-1650145E01-ND |
Manufacturer | |
Manufacturer Product Number | 16 50 145 E01 |
Description | SPARE BLADE FOR 16 50 145 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Blade For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blade | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,66000 Kč | 897,66 Kč |
| 5 | 831,89800 Kč | 4 159,49 Kč |
| 10 | 805,12600 Kč | 8 051,26 Kč |
| 25 | 771,08840 Kč | 19 277,21 Kč |
| Unit Price without VAT: | 897,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,16860 Kč |


