
14 22 160 | |
|---|---|
DigiKey Part Number | 2172-1422160-ND |
Manufacturer | |
Manufacturer Product Number | 14 22 160 |
Description | DIAGONAL CUTTING PLIERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 13 ~ 15 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 13 ~ 15 AWG | |
Features | Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,36000 Kč | 1 358,36 Kč |
| 5 | 1 259,08200 Kč | 6 295,41 Kč |
| 10 | 1 218,57700 Kč | 12 185,77 Kč |
| 25 | 1 167,07720 Kč | 29 176,93 Kč |
| Unit Price without VAT: | 1 358,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,61560 Kč |


