
12 12 06 | |
|---|---|
DigiKey Part Number | 2172-121206-ND |
Manufacturer | |
Manufacturer Product Number | 12 12 06 |
Description | AUTOMATIC WIRE STRIPPER 10-26AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 10 ~ 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 10 ~ 26 AWG | |
Features | Replaceable Blades, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 473,20000 Kč | 4 473,20 Kč |
| 5 | 4 146,26600 Kč | 20 731,33 Kč |
| 10 | 4 013,03300 Kč | 40 130,33 Kč |
| 25 | 3 843,65040 Kč | 96 091,26 Kč |
| Unit Price without VAT: | 4 473,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 412,57200 Kč |






