
11 82 130 | |
|---|---|
DigiKey Part Number | 2172-1182130-ND |
Manufacturer | |
Manufacturer Product Number | 11 82 130 |
Description | WIRE SHEAR & STRIPPER-COM GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 18 ~ 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 18 ~ 32 AWG | |
Features | Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,60000 Kč | 1 548,60 Kč |
| 5 | 1 435,34000 Kč | 7 176,70 Kč |
| 10 | 1 389,16500 Kč | 13 891,65 Kč |
| 25 | 1 330,45000 Kč | 33 261,25 Kč |
| Unit Price without VAT: | 1 548,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,80600 Kč |






