Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09 11 240

DigiKey Part Number
2172-0911240-ND
Manufacturer
Manufacturer Product Number
09 11 240
Description
HIGH LEV LINE NEW ENGLAND HEAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, High Leverage, Includes Cutter
Length
9.50" (241.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 342,40000 Kč1 342,40 Kč
51 244,25800 Kč6 221,29 Kč
101 204,23500 Kč12 042,35 Kč
251 153,33600 Kč28 833,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 342,40000 Kč
Unit Price with VAT:1 624,30400 Kč