
03 08 160 SBA | |
|---|---|
DigiKey Part Number | 2172-0308160SBA-ND |
Manufacturer | |
Manufacturer Product Number | 03 08 160 SBA |
Description | COMBINATION PLIERS-1,000V INSL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Knipex Tools LP | Jaw Type Serrated |
Packaging Bulk | Features Includes Cutter, Insulated to 1000V |
Part Status Active | Length 6.25" (158.8mm) |
Tool Type Combination | Base Product Number |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,23000 Kč | 842,23 Kč |
| 5 | 780,53800 Kč | 3 902,69 Kč |
| 10 | 755,40300 Kč | 7 554,03 Kč |
| 25 | 723,46520 Kč | 18 086,63 Kč |
| Unit Price without VAT: | 842,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,09830 Kč |



