00 21 50 LE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00 21 50 LE

DigiKey Part Number
2172-002150LE-ND
Manufacturer
Manufacturer Product Number
00 21 50 LE
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Tactical Backpack
Size
13.38" L x 8.25" W x 20.88" H (339.7mm x 209.6mm x 530.2mm)
Material
Polyester
Color
Black/Red
Drawer Quantity
-
Features
-
Capacity
33.1 lbs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 353,82000 Kč7 353,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7 353,82000 Kč
Unit Price with VAT:8 898,12220 Kč