00-20-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00 20 16

DigiKey Part Number
2172-002016-ND
Manufacturer
Manufacturer Product Number
00 20 16
Description
6 PC TOOL SET IN ZIPPER POUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Assorted
Jaw Type
-
Features
Set of 6, Includes Pouch
Length
Assorted
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 974,71000 Kč6 974,71 Kč
56 465,04400 Kč32 325,22 Kč
106 257,42800 Kč62 574,28 Kč
255 993,46560 Kč149 836,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6 974,71000 Kč
Unit Price with VAT:8 439,39910 Kč