
00 20 05 US2 | |
|---|---|
DigiKey Part Number | 2172-002005US2-ND |
Manufacturer | |
Manufacturer Product Number | 00 20 05 US2 |
Description | 3 PC COBOLT COMPACT BOLT CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | General Purpose | |
Contents | 3 Pieces - Cutter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,52000 Kč | 3 847,52 Kč |
| 5 | 3 566,33400 Kč | 17 831,67 Kč |
| 10 | 3 451,71600 Kč | 34 517,16 Kč |
| 25 | 3 305,97840 Kč | 82 649,46 Kč |
| Unit Price without VAT: | 3 847,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 655,49920 Kč |


