00 19 55 S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00 19 55 S4
KNIPEX Pliers Wrench Range

00 19 55 S4

DigiKey Part Number
2172-001955S4-ND
Manufacturer
Manufacturer Product Number
00 19 55 S4
Description
PLIERS WRENCH SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Smooth Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
-
Tip Shape
Straight
Jaw Type
Smooth
Features
Set of 5
Length
Assorted
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 612,23000 Kč6 612,23 Kč
56 129,08600 Kč30 645,43 Kč
105 932,26900 Kč59 322,69 Kč
255 681,95920 Kč142 048,98 Kč
Manufacturers Standard Package
Unit Price without VAT:6 612,23000 Kč
Unit Price with VAT:8 000,79830 Kč