


00 11 01 | |
|---|---|
DigiKey Part Number | 2172-001101-ND |
Manufacturer | |
Manufacturer Product Number | 00 11 01 |
Description | TWIN KEY UNIVER CONTROL CAB KEY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Key Control Cabinets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cabinet Key | |
For Use With/Related Products | Control Cabinets | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,32000 Kč | 1 092,32 Kč |
| 5 | 1 012,39800 Kč | 5 061,99 Kč |
| 10 | 979,83000 Kč | 9 798,30 Kč |
| 25 | 938,40920 Kč | 23 460,23 Kč |
| Unit Price without VAT: | 1 092,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,70720 Kč |

