BNC Connector Plug, Male Pin Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin Free Hanging (In-Line)
VDV813-613
VDV813-613

VDV813-613

DigiKey Part Number
VDV813-613-ND
Manufacturer
Manufacturer Product Number
VDV813-613
Description
CONN BNC PLUG STR 1=35 PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Compression
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6, 6 Quad
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 415,82000 Kč2 415,82 Kč
52 239,10000 Kč11 195,50 Kč
102 167,12000 Kč21 671,20 Kč
252 075,58520 Kč51 889,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 415,82000 Kč
Unit Price with VAT:2 923,14220 Kč