
VDV526-100 | |
|---|---|
DigiKey Part Number | 1742-VDV526-100-ND |
Manufacturer | |
Manufacturer Product Number | VDV526-100 |
Description | CABLE TESTER MODULAR CABLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cables Cable Tester |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Klein Tools, Inc. | Tool Type Cable Tester |
Series | For Use With/Related Products Modular Cables |
Packaging Bulk | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT-468 | Jonard Tools | 40 | K756-ND | 666,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,09000 Kč | 826,09 Kč |
| 5 | 788,67200 Kč | 3 943,36 Kč |
| 10 | 773,05100 Kč | 7 730,51 Kč |
| 25 | 752,87520 Kč | 18 821,88 Kč |
| 50 | 737,95940 Kč | 36 897,97 Kč |
| 100 | 723,33550 Kč | 72 333,55 Kč |
| 250 | 704,44624 Kč | 176 111,56 Kč |
| Unit Price without VAT: | 826,09000 Kč |
|---|---|
| Unit Price with VAT: | 999,56890 Kč |





