
VDV427-104 | |
|---|---|
DigiKey Part Number | VDV427-104-ND |
Manufacturer | |
Manufacturer Product Number | VDV427-104 |
Description | BLADE 66/110 FOR PUNCHDOWN TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blade 66/110 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Includes | - | |
Blade Size | 66/110 | |
Features | Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,05000 Kč | 405,05 Kč |
| 5 | 375,40200 Kč | 1 877,01 Kč |
| 10 | 363,32800 Kč | 3 633,28 Kč |
| 25 | 347,95360 Kč | 8 698,84 Kč |
| Unit Price without VAT: | 405,05000 Kč |
|---|---|
| Unit Price with VAT: | 490,11050 Kč |

