
VDV427-015-SEN | |
|---|---|
DigiKey Part Number | VDV427-015-SEN-ND |
Manufacturer | |
Manufacturer Product Number | VDV427-015-SEN |
Description | BLADE 110 FOR PUNCHDOWN TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blade 110 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Includes | - | |
Blade Size | 110 | |
Features | Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 5 | 482,66000 Kč | 2 413,30 Kč |
| 10 | 467,14300 Kč | 4 671,43 Kč |
| 25 | 447,37480 Kč | 11 184,37 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |

