
VDV212-034 | |
|---|---|
DigiKey Part Number | VDV212-034-ND |
Manufacturer | |
Manufacturer Product Number | VDV212-034 |
Description | CRIMP DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - F | |
Specifications | Hex - 0.255", 0.320", 0.350" | |
Compatible Tools | VDV200-010 | |
Cable Group | RG-6, 59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,54000 Kč | 520,54 Kč |
| 5 | 482,32400 Kč | 2 411,62 Kč |
| 10 | 466,80700 Kč | 4 668,07 Kč |
| 25 | 447,06440 Kč | 11 176,61 Kč |
| Unit Price without VAT: | 520,54000 Kč |
|---|---|
| Unit Price with VAT: | 629,85340 Kč |


