
VDV211-041 | |
|---|---|
DigiKey Part Number | VDV211-041-ND |
Manufacturer | |
Manufacturer Product Number | VDV211-041 |
Description | RG58/59/62/6 COAXIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.068", 0.098", 0.213", 0.255", 0.321" | |
Compatible Tools | VDV200-010 | |
Cable Group | RG-6, 58, 59, 62 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 5 | 507,94200 Kč | 2 539,71 Kč |
| 10 | 491,60500 Kč | 4 916,05 Kč |
| 25 | 470,80040 Kč | 11 770,01 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |


