
VDV205-035 | |
|---|---|
DigiKey Part Number | 1742-1452-ND |
Manufacturer | |
Manufacturer Product Number | VDV205-035 |
Description | DIE SET - INS TERM 10-22AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | VDV200-010 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,54000 Kč | 520,54 Kč |
| 5 | 482,32400 Kč | 2 411,62 Kč |
| 10 | 466,80700 Kč | 4 668,07 Kč |
| 25 | 447,06440 Kč | 11 176,61 Kč |
| Unit Price without VAT: | 520,54000 Kč |
|---|---|
| Unit Price with VAT: | 629,85340 Kč |




