



VDV001-081 | |
|---|---|
DigiKey Part Number | 1742-1125-ND |
Manufacturer | |
Manufacturer Product Number | VDV001-081 |
Description | PUNCHDOWN 66/110 W/BLADE AND BIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Punchdown 66/110 Bits (5), Blade, Nut Driver (2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Bits (5), Blade, Nut Driver (2) | |
Blade Size | 66/110 | |
Features | Bit Storage, Reversible, Soft Grip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,19000 Kč | 736,19 Kč |
| 5 | 682,35200 Kč | 3 411,76 Kč |
| 10 | 660,38700 Kč | 6 603,87 Kč |
| 25 | 632,45120 Kč | 15 811,28 Kč |
| Unit Price without VAT: | 736,19000 Kč |
|---|---|
| Unit Price with VAT: | 890,78990 Kč |


