
RT310 | |
|---|---|
DigiKey Part Number | 1742-RT310-ND |
Manufacturer | |
Manufacturer Product Number | RT310 |
Description | AFCI/GFCI RECEPT TESTER N5-15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Receptacle Tester CAT III, 135V Detects Common Wiring Problems |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receptacle Tester | |
Specifications | Detects Common Wiring Problems | |
Ratings | CAT III, 135V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,60000 Kč | 1 058,60 Kč |
| 5 | 1 010,65200 Kč | 5 053,26 Kč |
| 10 | 990,65500 Kč | 9 906,55 Kč |
| 25 | 964,78040 Kč | 24 119,51 Kč |
| 50 | 947,04380 Kč | 47 352,19 Kč |
| Unit Price without VAT: | 1 058,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,90600 Kč |



